LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues MM3Z4V3 product image
  • MM3Z4V3 thumbnail 1
  • MM3Z4V3 thumbnail 2
  • MM3Z4V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues MM3Z4V3RoHS

Manufacturer
ShikuesAsian Brands
MPN
MM3Z4V3
LCSC Part #
C216744
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.3V 200mW SOD-323
Datasheetpdf iconShikues MM3Z4V3
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.0152$ 0.76
500+$ 0.0126$ 0.0120$ 6.00
3,000+$ 0.01$ 0.0095$ 28.50
6,000+$ 0.0088$ 0.0084$ 50.40
24,000+$ 0.0079$ 0.0076$ 182.40
51,000+$ 0.0074$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%