LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues BZT52C36 product image
  • BZT52C36 thumbnail 1
  • BZT52C36 thumbnail 2
  • BZT52C36 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues BZT52C36RoHS

Manufacturer
ShikuesAsian Brands
MPN
BZT52C36
LCSC Part #
C216732
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 36V 500mW SOD-123
Datasheetpdf iconShikues BZT52C36
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0156$ 0.0149$ 0.75
500+$ 0.0124$ 0.0118$ 5.90
3,000+$ 0.0095$ 0.0091$ 27.30
6,000+$ 0.0085$ 0.0081$ 48.60
24,000+$ 0.0075$ 0.0072$ 172.80
51,000+$ 0.0071$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@27V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%.
  • Terminals: meet solderability requirements.