LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues BZT52C3V0 product image
  • BZT52C3V0 thumbnail 1
  • BZT52C3V0 thumbnail 2
  • BZT52C3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues BZT52C3V0RoHS

Manufacturer
ShikuesAsian Brands
MPN
BZT52C3V0
LCSC Part #
C216706
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3V 500mW SOD-123
Datasheetpdf iconShikues BZT52C3V0
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.0157$ 0.79
500+$ 0.0131$ 0.0125$ 6.25
3,000+$ 0.0103$ 0.0098$ 29.40
6,000+$ 0.0092$ 0.0088$ 52.80
24,000+$ 0.0082$ 0.0078$ 187.20
51,000+$ 0.0076$ 0.0073$ 372.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerShikues
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)120Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%.
  • Terminals: meet solderability requirements.