Shikues BZT52C2V7
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | BZT52C2V7 |
| LCSC Part # | C216705 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.7V 500mW SOD-123 |
| Description | Zener Diode Independent 2.7V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Shikues | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0114 $ 0.0109 | $ 0.55 |
500+ | $ 0.009 $ 0.0086 | $ 4.30 |
3,000+ | $ 0.007 $ 0.0067 | $ 20.10 |
6,000+ | $ 0.0062 $ 0.0059 | $ 35.40 |
24,000+ | $ 0.0055 $ 0.0053 | $ 127.20 |
51,000+ | $ 0.0051 $ 0.0049 | $ 249.90 |
Standard Packaging 3000/Full
Reel | ||