LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUHENG MS9802Q product image
  • MS9802Q thumbnail 1
  • MS9802Q thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FUHENG MS9802QRoHS

Manufacturer
FUHENGAsian Brands
MPN
MS9802Q
LCSC Part #
C21390357
Packaging
-
Customer #
Key Attributes
Analyzers RoHS
Datasheetpdf iconFUHENG MS9802Q

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Analyzers
ManufacturerFUHENG
Packaging-
Digital average power30dBμV~110dBμV
resolving power-
passageway-
Average power measurement accuracy±2dB
Demodulation formDVB-C/ITU-T J.83-Annex A
support16/32/64/128/256 QAM
display-
Modulation Error Rate (MER)22dB~40dB
bandwidthUser Configurable
Automatic shutdown-
Symbol rate1MS/S~8MS/S
frequency resolution10KHZ
Stability≤30ppm
frequency range46MHz~870MHz
insulation resistance-
Voltage resistance-
current-
Bit Error Rate BERR-S Front 10^-4~10^-8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 141.4961$ 141.50
Standard Packaging1/Full Box
Better price for more quantity?
$