baty 99-4040-243
| Manufacturer | |
| MPN | 99-4040-243 |
| LCSC Part # | C20626469 |
| Packaging | - |
| Customer # | |
| Key Attributes | Water Tester RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Water Tester | |
| Manufacturer | baty | |
| Packaging | - | |
| work environment | - | |
| Detection scope | - | |
| Pan size | - | |
| External dimensions | 300*222*88mm | |
| temperature range | - | |
| Readability | - | |
| Instrument power supply | AC(220V±5%),50HZ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5977.1694 | $ 5977.17 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Water Tester | |
| Manufacturer | baty | |
| Packaging | - | |
| work environment | - | |
| Detection scope | - | |
| Pan size | - | |
| External dimensions | 300*222*88mm | |
| temperature range | - | |
| Readability | - | |
| Instrument power supply | AC(220V±5%),50HZ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


