LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
baty 99-4040-242 product image
  • 99-4040-242 thumbnail 1
  • 99-4040-242 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

baty 99-4040-242RoHS

Manufacturer
MPN
99-4040-242
LCSC Part #
C20626468
Packaging
-
Customer #
Key Attributes
Water Tester RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9251.6184$ 9251.62
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Water Tester
Manufacturerbaty
Packaging-
work environment-
Detection scope-
Pan size-
temperature range-
External dimensions470*348*181mm
Readability-
Instrument power supplyAC(220V±5%),50HZ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-