ZHHXDZ HX41-800-T
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX41-800-T |
| LCSC Part # | C20625088 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | TRIAC 800V 41A TO-3P |
| Description | TRIAC 800V 41A Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZHHXDZ | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4725 $ 1.3253 | $ 1.33 |
10+ | $ 1.2181 $ 1.0963 | $ 10.96 |
30+ | $ 1.0787 $ 0.9709 | $ 29.13 |
90+ | $ 0.9194 $ 0.8275 | $ 74.48 |
510+ | $ 0.8489 $ 0.7641 | $ 389.69 |
990+ | $ 0.8182 $ 0.7364 | $ 729.04 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$