ZHHXDZ HX26-600-T
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX26-600-T |
| LCSC Part # | C20625085 |
| Package | TO-3P |
| Customer # | |
| Description | 60mA 50mA 800V 1 TRIAC TO-3P TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ZHHXDZ | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.119 $ 1.0071 | $ 1.01 |
10+ | $ 0.9254 $ 0.8329 | $ 8.33 |
30+ | $ 0.8193 $ 0.7374 | $ 22.12 |
90+ | $ 0.6994 $ 0.6295 | $ 56.66 |
510+ | $ 0.6456 $ 0.5811 | $ 296.36 |
990+ | $ 0.6226 $ 0.5604 | $ 554.80 |
Standard Packaging 30/Full
Tube | ||