baty 99-4040-1102
| Manufacturer | |
| MPN | 99-4040-1102 |
| LCSC Part # | C20625018 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gas Detectors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Gas Detectors | |
| Manufacturer | baty | |
| Packaging | - | |
| Environmental humidity | - | |
| Shell material | - | |
| power | - | |
| Environmental pressure | - | |
| Speed time | - | |
| Working hours | - | |
| Internal dimensions | - | |
| Slipping height | - | |
| Gaobao | - | |
| Preheating time | - | |
| Underreporting | - | |
| sensitivity | 1umol-1umol/mol | |
| Protection level | - | |
| Alarm point | - | |
| Low alarm value | 500PPM | |
| Automatic shutdown | - | |
| Indication method | - | |
| High alarm value | 2000PPM | |
| function | - | |
| accuracy | - | |
| work environment | - | |
| working voltage | - | |
| type | - | |
| sensor | - | |
| transmission distance | - | |
| Sound level intensity | - | |
| Power supply | - | |
| Repeatability | - | |
| Power supply voltage | - | |
| Working current | - | |
| Probe length | - | |
| response time | <30s | |
| Display error | - | |
| stability | - | |
| Over range alarm | - | |
| Detection scope | - | |
| weight | - | |
| resolving power | - | |
| Line length | - | |
| Detecting gas types | - | |
| Charging interface | - | |
| Appearance dimensions | - | |
| Remarks | - | |
| Detection method | - | |
| Alarm value setting | - | |
| category | - | |
| range | - | |
| Detector length | - | |
| Sampling method | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.2054 | $ 26.21 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9027100090 |
| USHTS | 9027102000 |
| TARIC | 9027109000 |
| Type | Details |
|---|---|
| CAHTS | 9027100090 |
| BRHTS | 90271000 |
| INHTS | 90271000 |
| MXHTS | 9027.10.01 |


