cjiang FLCM0904-101
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FLCM0904-101 |
| LCSC Part # | C20624733 |
| Package | SMD-4P,9.5x5.6mm |
| Customer # | |
| Key Attributes | CMC 100uH 500mA 2LN 600Ω SMD |
| Description | 100uH@100kHz 2Line Common Mode Choke Surface Mount-4P 9.5x5.6mm 600Ω@3MHz 500mA DCR 100mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | cjiang | |
| Package | SMD-4P,9.5x5.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
733
733
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6775 $ 0.5962 | $ 0.60 |
10+ | $ 0.5356 $ 0.4714 | $ 4.71 |
30+ | $ 0.4647 $ 0.4090 | $ 12.27 |
100+ | $ 0.3938 $ 0.3466 | $ 34.66 |
500+ | $ 0.3516 $ 0.3095 | $ 154.75 |
1,500+ | $ 0.3289 $ 0.2895 | $ 434.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$