HGSEMI CD4094DM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4094DM/TR |
| LCSC Part # | C20622963 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit CMOS shift and storage bus register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Tri-State | |
| Series | 4000B Series | |
| Features | Output enable | |
| Propagation Delay | 135ns@15V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Serial-to-parallel data conversion
- Remote control hold register dual-stage shift, hold, and bus applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1284 | $ 0.64 |
| 50+ | $ 0.1015 | $ 5.08 |
| 150+ | $ 0.0881 | $ 13.22 |
| 500+ | $ 0.078 | $ 39.00 |
| 2,500+ | $ 0.0755 | $ 188.75 |
| 5,000+ | $ 0.0715 | $ 357.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Tri-State | |
| Series | 4000B Series | |
| Features | Output enable | |
| Propagation Delay | 135ns@15V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Serial-to-parallel data conversion
- Remote control hold register dual-stage shift, hold, and bus applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



