WEDO AL115-1004
| Manufacturer | WEDOAsian Brands |
| MPN | AL115-1004 |
| LCSC Part # | C20620409 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wrenches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Wrenches | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Length L (mm) | - | |
| Drive F | - | |
| material quality | Aluminum Bronze | |
| specifications | 1"*180mm | |
| F (mm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 141 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 313.1971 | $ 313.20 |
Standard Packaging141/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Wrenches | |
| Manufacturer | WEDO | |
| Packaging | - | |
| Length L (mm) | - | |
| Drive F | - | |
| material quality | Aluminum Bronze | |
| specifications | 1"*180mm | |
| F (mm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 141 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


