HGSEMI LMV7239M5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV7239M5/TR |
| LCSC Part # | C20613264 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 75ns Ultra Low Power Low Voltage Rail-to-Rail Input Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 65uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 85ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Complementary bipolar input stage | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 30nA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.2ns | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV7235 and LMV7239 are 75ns ultra-low-power, low-voltage comparators. These devices operate over a full supply voltage range of 2.7V to 5.5V, achieving a propagation delay of 75ns while consuming only 65μA of supply current at 5V. LMV7235 and LMV7239 feature an extended rail-to-rail common-mode voltage range. The input common-mode voltage range extends 200mV below ground and 200mV above the supply voltage, enabling ground-sensing and supply-sensing operation. LMV7235 features an open-drain output. By connecting an external resistor, the comparator output can function as a level translator. LMV7239 features a push-pull output stage, allowing the device to operate without an external pull-up resistor. LMV7235 and LMV7239 are available in 5-pin SC70 and 5-pin SOT-23 packages, making them ideal for systems requiring small form factor and low power consumption.
Features
- Propagation delay: 75ns
- Low supply current: 65μA
- Rail-to-rail input
- Open-drain and push-pull output
- Ideal for 2.7V and 5V single-supply applications
- Space-saving packages: SOT-23-5 and SC70-5
Applications
- Portable and battery-powered systems
- Set-top boxes
- High-speed differential line receivers
- Window comparators
- Zero-crossing detectors
- High-speed sampling circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3543 | $ 1.77 |
| 50+ | $ 0.2737 | $ 13.69 |
| 150+ | $ 0.2405 | $ 36.08 |
| 500+ | $ 0.2057 | $ 102.85 |
| 3,000+ | $ 0.1867 | $ 560.10 |
| 6,000+ | $ 0.174 | $ 1044.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Output Type | Push-pull | |
| Quiescent Current | 65uA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 85ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Complementary bipolar input stage | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 30nA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Response Time (tr) | 1.2ns | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV7235 and LMV7239 are 75ns ultra-low-power, low-voltage comparators. These devices operate over a full supply voltage range of 2.7V to 5.5V, achieving a propagation delay of 75ns while consuming only 65μA of supply current at 5V. LMV7235 and LMV7239 feature an extended rail-to-rail common-mode voltage range. The input common-mode voltage range extends 200mV below ground and 200mV above the supply voltage, enabling ground-sensing and supply-sensing operation. LMV7235 features an open-drain output. By connecting an external resistor, the comparator output can function as a level translator. LMV7239 features a push-pull output stage, allowing the device to operate without an external pull-up resistor. LMV7235 and LMV7239 are available in 5-pin SC70 and 5-pin SOT-23 packages, making them ideal for systems requiring small form factor and low power consumption.
Features
- Propagation delay: 75ns
- Low supply current: 65μA
- Rail-to-rail input
- Open-drain and push-pull output
- Ideal for 2.7V and 5V single-supply applications
- Space-saving packages: SOT-23-5 and SC70-5
Applications
- Portable and battery-powered systems
- Set-top boxes
- High-speed differential line receivers
- Window comparators
- Zero-crossing detectors
- High-speed sampling circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



