HGSEMI MAX485EIDQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX485EIDQ/TR |
| LCSC Part # | C20613239 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 5V RS485 transceiver with hot-plugging, fail-safe, and ±16kV ESD protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 475uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX485E is a +5.0V single-supply RS-485/RS-422 transceiver with ±16kV ESD protection. The device integrates a failsafe circuit that holds the receiver output at a logic-high level when the receiver inputs are open-circuited, short-circuited, or all transmitters on the bus are disabled. The full product family supports hot-swap capability, suppressing glitch transients on the bus during power-up or hot-insertion events. The driver delivers an output voltage swing exceeding 2.1V (into a 54Ω load), ensuring higher noise margin, with an unslew-rate-limited driver supporting data rates up to 10Mbps. The device is designed for half-duplex communication, with a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on a single bus. Products are available in commercial and industrial temperature ranges, in 8-pin DIP, SOP, and MSOP packages.
Features
- True fail-safe receiver with low-power shutdown mode
- DE and RE pins with hot-swap input structure
- +5.0V supply voltage, bus supports up to 256 transceivers
- I/O ports with enhanced ESD protection (±16kV IEC 61000-4-2 model)
Applications
- Digital electric/water meters
- Industrial control
- Industrial embedded computers and peripherals
- Routers and switches
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3164 | $ 1.58 |
| 50+ | $ 0.2466 | $ 12.33 |
| 150+ | $ 0.2167 | $ 32.51 |
| 500+ | $ 0.1793 | $ 89.65 |
| 2,500+ | $ 0.1627 | $ 406.75 |
| 5,000+ | $ 0.1527 | $ 763.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 475uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX485E is a +5.0V single-supply RS-485/RS-422 transceiver with ±16kV ESD protection. The device integrates a failsafe circuit that holds the receiver output at a logic-high level when the receiver inputs are open-circuited, short-circuited, or all transmitters on the bus are disabled. The full product family supports hot-swap capability, suppressing glitch transients on the bus during power-up or hot-insertion events. The driver delivers an output voltage swing exceeding 2.1V (into a 54Ω load), ensuring higher noise margin, with an unslew-rate-limited driver supporting data rates up to 10Mbps. The device is designed for half-duplex communication, with a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on a single bus. Products are available in commercial and industrial temperature ranges, in 8-pin DIP, SOP, and MSOP packages.
Features
- True fail-safe receiver with low-power shutdown mode
- DE and RE pins with hot-swap input structure
- +5.0V supply voltage, bus supports up to 256 transceivers
- I/O ports with enhanced ESD protection (±16kV IEC 61000-4-2 model)
Applications
- Digital electric/water meters
- Industrial control
- Industrial embedded computers and peripherals
- Routers and switches
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



