Production Auxiliary Materials 20mm*5m
| Manufacturer |
Production Auxiliary Materials
Asian Brands |
| Mfr. Part # | 20mm*5m |
| LCSC Part # | C20613230 |
| Package | - |
| Customer # | |
| Description | Tool Accessories RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Tools & Consumables/Tool Accessories | |
| Manufacturer | Production Auxiliary Materials | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9035 | $ 3.90 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$