LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Pletronics Inc OHA4005-10.0M product image
Images for reference only

Pletronics Inc OHA4005-10.0MRoHS

Manufacturer
MPN
OHA4005-10.0M
LCSC Part #
C20516069
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
Datasheetpdf iconPletronics Inc OHA4005-10.0M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 205.0085$ 205.01
250+$ 81.8009$ 20450.23
500+$ 79.0677$ 39533.85
1,000+$ 77.7169$ 77716.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerPletronics Inc
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Oven-controlled crystal oscillator, high-precision square wave generator, CMOS process
  • Nominal supply voltage 3.3V
  • Frequency 10.0MHz
  • Frequency stability ±20ppb over -40℃ to +85℃ temperature range