Dragonstate HZ-4228S-C5
| Manufacturer | DragonstateAsian Brands |
| MPN | HZ-4228S-C5 |
| LCSC Part # | C20200117 |
| Packaging | - |
| Customer # | |
| Key Attributes | BUZZER PIEZO 3V~20V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 41.8mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.8kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 12V | |
| Current Consumption | 9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard test temperature: 15~35℃, relative humidity: 25%~85%, atmospheric pressure: 860mbar to 1060mbar
- Judgment test temperature: 20±3℃, relative humidity: 60%~70%, atmospheric pressure: 860mbar to 1060mbar
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4356 | $ 0.44 |
| 10+ | $ 0.3429 | $ 3.43 |
| 30+ | $ 0.3028 | $ 9.08 |
| 100+ | $ 0.2518 | $ 25.18 |
| 500+ | $ 0.2302 | $ 115.10 |
| 1,000+ | $ 0.2163 | $ 216.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Diameter(φD) | 41.8mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.8kHz | |
| Technology | Piezoelectric | |
| Voltage Rating | 12V | |
| Current Consumption | 9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard test temperature: 15~35℃, relative humidity: 25%~85%, atmospheric pressure: 860mbar to 1060mbar
- Judgment test temperature: 20±3℃, relative humidity: 60%~70%, atmospheric pressure: 860mbar to 1060mbar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



