SiTime SIT1533AI-H4-DCC-32.768G
| Manufacturer | |
| Mfr. Part # | SIT1533AI-H4-DCC-32.768G |
| LCSC Part # | C1987267 |
| Package | SMD2012-4P |
| Customer # | |
| Key Attributes | LVCMOS OSC 32.768kHz SMD2012-4P |
| Description | 1.5V~3.63V LVCMOS ±100ppm 32.768kHz SMD2012-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD2012-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
38 
38
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0878 | $ 1.09 |
10+ | $ 1.0652 | $ 10.65 |
30+ | $ 1.0501 | $ 31.50 |
100+ | $ 1.0335 | $ 103.35 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$