MK MKSV4GCL-ABB
| Manufacturer |
MK
Asian Brands |
| Mfr. Part # | MKSV4GCL-ABB |
| LCSC Part # | C19633500 |
| Package | LGA-8(6x8) |
| Customer # | |
| Key Attributes | Serial NAND Flash Memory |
| Description | 4Gbit 2.7V~3.6V 90MHz SPI LGA-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Package | LGA-8(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 352 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6436 $ 4.4115 | $ 4.41 |
10+ | $ 3.954 $ 3.7563 | $ 37.56 |
30+ | $ 3.5462 $ 3.3689 | $ 101.07 |
100+ | $ 3.1321 $ 2.9755 | $ 297.55 |
352+ | $ 2.9406 $ 2.7936 | $ 983.35 |
1,056+ | $ 2.855 $ 2.7123 | $ 2864.19 |
Standard Packaging 352/Full
Tray | ||
Better price for more quantity?
$