ZLFY ZL-DCY09605-2705S
| Manufacturer | |
| Mfr. Part # | ZL-DCY09605-2705S |
| LCSC Part # | C194536 |
| Package | SMD,9.6x9.6mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 4V~7V 9.6x9.6mm SMD |
| Description | Buzzers Active Buzzer (Built-in Driving Circuit) Magnetic 4V~7V 2.7kHz 80dB SMD,9.6x9.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | ZLFY | |
| Package | SMD,9.6x9.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Not available now