HGSEMI LM2596S-12/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | LM2596S-12/TR |
| LCSC Part # | C194352 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | 3A 150kHz DC switching voltage regulator circuit |
| Description | Buck Switching Regulator IC Fixed 12V 1 Output 3A TO-263-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,040
1,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5347 | $ 0.53 |
10+ | $ 0.423 | $ 4.23 |
30+ | $ 0.3751 | $ 11.25 |
100+ | $ 0.3144 | $ 31.44 |
500+ | $ 0.2873 | $ 143.65 |
1,000+ | $ 0.2713 | $ 271.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$