CUI CX-0905C
| Manufacturer | |
| Mfr. Part # | CX-0905C |
| LCSC Part # | C19271701 |
| Package | Through Hole,D=9.6mm |
| Customer # | |
| Key Attributes | MAGNETIC BUZZER INDICATOR |
| Description | 2.73kHz 5V Electromagnetic Through Hole,D=9.6mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Package | Through Hole,D=9.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5196 | $ 2.52 |
10+ | $ 2.4637 | $ 24.64 |
30+ | $ 2.426 | $ 72.78 |
100+ | $ 2.3883 | $ 238.83 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$