LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI CD4518BE product image
  • CD4518BE thumbnail 1
  • CD4518BE thumbnail 2
  • CD4518BE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI CD4518BERoHS

Manufacturer
HGSEMIAsian Brands
MPN
CD4518BE
LCSC Part #
C19193530
Packaging
DIP-16
Customer #
Key Attributes
Dual BCD/Binary Up Counter
Datasheetpdf iconHGSEMI CD4518BE
In-Stock: 1,275
1,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1948$ 0.97
50+$ 0.1586$ 7.93
150+$ 0.1392$ 20.88
500+$ 0.115$ 57.50
2,000+$ 0.1043$ 208.60
5,000+$ 0.0978$ 489.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerHGSEMI
PackagingDIP-16
Number of Bits per Element4
Voltage - Supply-
DirectionUp Counter
Trigger TypeRising Edge;Falling Edge
TimingSynchronous
Operating Temperature-40℃~+85℃
ResetAsynchronous
Number of Elements2
Propagation Delay160ns
Count Rate6MHz
FeaturesSynchronous counting;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The CD4518B dual BCD up counter and CD4520B dual binary up counter each contain two identical, internally synchronized 4-stage counters. The counter stages are constructed from D-type flip-flops with interchangeable clock and enable lines, allowing incrementing on either the rising or falling edge. In single-unit operation, the enable input is held high and the counter advances on each rising edge of the clock. The counters are reset to zero by a high level on their reset lines. Counters can be cascaded in ripple mode by connecting Q4 to the enable input of the subsequent counter while holding the subsequent counter's clock input low.

Features

AI Translation
  • High-voltage type (15V rating)
  • CD4518B Dual BCD Up Counter
  • CD4520B Dual Binary Up Counter
  • Medium-speed operation: typical clock frequency of 6MHz at 10V
  • Rising or falling edge triggered
  • Synchronous internal carry propagation
  • 100% tested for quiescent current at 15V
  • 5V, 10V, and 15V parametric ratings
  • Maximum input current of 1μA at 15V over full package temperature range; 100nA at 15V and +25℃
  • Noise immunity (full package/temperature range)
  • 1V at VDD = 5V
  • 2V at VDD = 10V
  • 2.5V at VDD = 15V
  • Standardized symmetrical output characteristics
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"

Applications

AI Translation
  • Multi-stage synchronous counting
  • Multi-stage ripple counting
  • Frequency divider