HGSEMI AP1509-12ME/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AP1509-12ME/TR |
| LCSC Part # | C19193526 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 2A 150KHz 42V Buck DC to DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 127kHz~173kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,475
2,475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3187 | $ 1.59 |
| 50+ | $ 0.2502 | $ 12.51 |
| 150+ | $ 0.2209 | $ 33.14 |
| 500+ | $ 0.1843 | $ 92.15 |
| 2,500+ | $ 0.168 | $ 420.00 |
| 5,000+ | $ 0.1582 | $ 791.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 127kHz~173kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



