HGSEMI LM340S-5.0/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM340S-5.0/TR |
| LCSC Part # | C19193489 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | Three-terminal fixed positive voltage regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM340-xx series are voltage regulator circuits for use in televisions, radios/recorders, electronic instruments, and equipment. Available output voltages include 5.0, 6.0, 8.0, 9.0, 10, 12, 15, 18, and 24. Packaged in 3-lead plastic TO-220 and TO-263 with heatsink tab. The LM340-5.0 is also available in SOT-223 package.
Features
AI Translation
- High output current, IMAX = 1A
- No external components required
- Built-in overtemperature and short-circuit protection
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2674 | $ 1.34 |
| 50+ | $ 0.21 | $ 10.50 |
| 150+ | $ 0.1854 | $ 27.81 |
| 500+ | $ 0.1547 | $ 77.35 |
| 2,500+ | $ 0.141 | $ 352.50 |
| 5,000+ | $ 0.1328 | $ 664.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM340-xx series are voltage regulator circuits for use in televisions, radios/recorders, electronic instruments, and equipment. Available output voltages include 5.0, 6.0, 8.0, 9.0, 10, 12, 15, 18, and 24. Packaged in 3-lead plastic TO-220 and TO-263 with heatsink tab. The LM340-5.0 is also available in SOT-223 package.
Features
AI Translation
- High output current, IMAX = 1A
- No external components required
- Built-in overtemperature and short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



