HGSEMI TL494CN
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL494CN |
| LCSC Part # | C19193425 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Current-mode PWM controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Frequency - Switching | 1kHz~200kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 7V~40V | |
| Features | - | |
| Topology | Push-Pull;Buck | |
| Output Voltage | 40V | |
| Duty Cycle(Max) | 45% | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL494 is a switching pulse width modulation circuit primarily used for switching power supply control. Available in DIP-16, SOP-16, TSSOP-16, and QSOP-16 packages.
Features
AI Translation
- Complete PWM circuitry
- Master or slave oscillator
- Dual error amplifiers
- 5V reference voltage
- Adjustable dead-time control
- Independent output transistors with 200 mA source/sink current capability
- Push-pull or single-ended output control
In-Stock: 235
235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1808 | $ 0.90 |
| 50+ | $ 0.1483 | $ 7.42 |
| 150+ | $ 0.131 | $ 19.65 |
| 500+ | $ 0.1093 | $ 54.65 |
| 2,000+ | $ 0.0996 | $ 199.20 |
| 5,000+ | $ 0.0938 | $ 469.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Frequency - Switching | 1kHz~200kHz | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 7V~40V | |
| Features | - | |
| Topology | Push-Pull;Buck | |
| Output Voltage | 40V | |
| Duty Cycle(Max) | 45% | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL494 is a switching pulse width modulation circuit primarily used for switching power supply control. Available in DIP-16, SOP-16, TSSOP-16, and QSOP-16 packages.
Features
AI Translation
- Complete PWM circuitry
- Master or slave oscillator
- Dual error amplifiers
- 5V reference voltage
- Adjustable dead-time control
- Independent output transistors with 200 mA source/sink current capability
- Push-pull or single-ended output control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



