HGSEMI AD8572M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AD8572M/TR |
| LCSC Part # | C19185816 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.8MHz Zero-Drift CMOS Rail-to-Rail IO Opamp with RF Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -45℃~+125℃ | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 220uA | |
| Gain Bandwidth Product | 1.8MHz | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD857X amplifier is single/dual/quad supply, micro-power, zero-drift CMOS operational amplifiers, the amplifiers offer bandwidth of 1.8MHz, rail-to-rail inputs and outputs, and single-supply operation from 1.8V to 5.5V. AD857X uses chopper stabilized technique to provide very low offset voltage (less than 5μV maximum) and near zero drift over temperature. Low quiescent supply current of 220μA per amplifier and very low input bias current of 20pA make the devices an ideal choice for low offset, low power consumption and high impedance applications. The AD857X offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity. The AD8571 is available in SOT-23-5 and SOP-8 packages. And the AD8572 is available in MSOP-8 and SOP-8 packages. The AD8574 Quad is available in Green SOP-14 and TSSOP-14 packages. The extended temperature range of -45°C to +125°C over all supply voltages offers additional design flexibility.
Features
- Single-Supply Operation from +1.8V~+5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1.8MHz (Typ@25°C)
- Low Input Bias Current: 20pA (Typ@25°C)
- Low Offset Voltage: 5μV (Max@25°C)
- Quiescent Current: 220μA per Amplifier (Typ)
- Operating Temperature: -45°C~+125°C
- Zero Drift: 0.005μV/°C (Typ)
- Embedded RF Anti-EMI Filter
- Small Package: AD8571 Available in SOT-23-5 and SOP-8 Packages; AD8572 Available in MSOP-8 and SOP-8 Packages; AD8574 Available in SOP-14 and TSSOP-14 Packages
Applications
- Transducer Application
- Temperature Measurements
- Electronics Scales
- Handheld Test Equipment
- Battery-Powered Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.848 | $ 0.85 |
| 10+ | $ 0.6755 | $ 6.76 |
| 30+ | $ 0.5885 | $ 17.66 |
| 100+ | $ 0.503 | $ 50.30 |
| 500+ | $ 0.4708 | $ 235.40 |
| 1,000+ | $ 0.445 | $ 445.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 0.95V/us | |
| Input Offset Current(Ios) | 10pA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -45℃~+125℃ | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 5nV/℃ | |
| Quiescent Current | 220uA | |
| Gain Bandwidth Product | 1.8MHz | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD857X amplifier is single/dual/quad supply, micro-power, zero-drift CMOS operational amplifiers, the amplifiers offer bandwidth of 1.8MHz, rail-to-rail inputs and outputs, and single-supply operation from 1.8V to 5.5V. AD857X uses chopper stabilized technique to provide very low offset voltage (less than 5μV maximum) and near zero drift over temperature. Low quiescent supply current of 220μA per amplifier and very low input bias current of 20pA make the devices an ideal choice for low offset, low power consumption and high impedance applications. The AD857X offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity. The AD8571 is available in SOT-23-5 and SOP-8 packages. And the AD8572 is available in MSOP-8 and SOP-8 packages. The AD8574 Quad is available in Green SOP-14 and TSSOP-14 packages. The extended temperature range of -45°C to +125°C over all supply voltages offers additional design flexibility.
Features
- Single-Supply Operation from +1.8V~+5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1.8MHz (Typ@25°C)
- Low Input Bias Current: 20pA (Typ@25°C)
- Low Offset Voltage: 5μV (Max@25°C)
- Quiescent Current: 220μA per Amplifier (Typ)
- Operating Temperature: -45°C~+125°C
- Zero Drift: 0.005μV/°C (Typ)
- Embedded RF Anti-EMI Filter
- Small Package: AD8571 Available in SOT-23-5 and SOP-8 Packages; AD8572 Available in MSOP-8 and SOP-8 Packages; AD8574 Available in SOP-14 and TSSOP-14 Packages
Applications
- Transducer Application
- Temperature Measurements
- Electronics Scales
- Handheld Test Equipment
- Battery-Powered Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



