Dragonstate HDK-2008AA-1C6
| Manufacturer |
Dragonstate
Asian Brands |
| Mfr. Part # | HDK-2008AA-1C6 |
| LCSC Part # | C19100359 |
| Package | - |
| Customer # | |
| Description | 10% 8Ω Electromagnetic 800Hz 90dB 500mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5527 $ 0.5251 | $ 0.53 |
10+ | $ 0.4453 $ 0.4231 | $ 4.23 |
30+ | $ 0.3908 $ 0.3713 | $ 11.14 |
80+ | $ 0.3379 $ 0.3211 | $ 25.69 |
480+ | $ 0.3067 $ 0.2914 | $ 139.87 |
960+ | $ 0.2896 $ 0.2752 | $ 264.19 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$