LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
KYX KF143392 product image
  • KF143392 thumbnail 1
  • KF143392 thumbnail 2
  • KF143392 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KYX KF143392

Manufacturer
KYXAsian Brands
MPN
KF143392
LCSC Part #
C19076953
Packaging
F-11
Customer #
Key Attributes
F-11 Resonators RoHS
DatasheetKYX KF143392
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 920
920 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1585$ 0.1268$ 0.63
50+$ 0.1245$ 0.0996$ 4.98
150+$ 0.1099$ 0.0880$ 13.20
1,000+$ 0.0917$ 0.0734$ 73.40
2,000+$ 0.0836$ 0.0669$ 133.80
5,000+$ 0.0787$ 0.0630$ 315.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Resonators
ManufacturerKYX
PackagingF-11

Introduction

AI Translation

The YRR433.92 is a true one-port, surface-acoustic-wave (SAW) resonator in a low-profile TO39 or F11 case. It provides reliable, fundamental-mode, quartz stabilization of fixed-frequency transmitters operating at 433.92 MHz. The YRR433.92 is designed specifically for remote control and wireless security transmitters operating in Europe under ETSI I-ETS 300 220 and in Germany under FTZ 17 TR 2100.

Features

AI Translation
  • Ideal for 433.92 MHz Transmitters
  • Very Low Series Resistance
  • Quartz Stability
  • Rugged, Hermetic, Low-Profile TO39 or F11 Case
  • Mechanical Shocks: The components remain within the electrical specifications after 1000 shocks, acceleration 392 m/s² duration 6 milliseconds.
  • Vibration Fatigue: The components shall remain within the electrical specifications after loaded vibration at 20 Hz, amplitude 1.5 mm, for 2 hours.
  • Terminal Strength: The components shall remain within the electrical specifications after pulled 2 Kgs weight for 10 seconds towards an axis of each terminal.
  • High Temperature Storage: The components shall remain within the electrical specifications after being kept at the 85°C±2°C for 48 hours, then kept at room temperature for 2 hours.
  • Low Temperature Storage: The components shall remain within the electrical specifications after being kept at the -25°C±2°C for 48 hours, then kept at room temperature for 2 hours.
  • Temperature Cycle: The components shall remain within the electrical specifications after 5 Cycles of high and low temperature testing ( one cycle: 80°C for 30 minutes →25°C for 5 minutes ⇢ -25°C for 30 minutes ) than kept at room temperature for 2 hours.
  • Solder-heat Resistance: The components shall remain within the electrical specifications after dipped in the solder at 260°C for 10±1 seconds, then kept at room temperature for 2 hours (Terminal must be dipped leaving 1.5 mm from the case).
  • Solderability: Solderability of terminal shall be kept at more than 80% after dipped in the solder flux at 230°C±5°C for 5±1 seconds.