ZE ZECI160808A220K-0A001
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZECI160808A220K-0A001 |
| LCSC Part # | C18734517 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1mA 3Ω 0603 |
| Description | 1mA 22uH ±10% 3Ω Multilayer inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,305
4,305
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0626 $ 0.0564 | $ 0.28 |
50+ | $ 0.0492 $ 0.0443 | $ 2.22 |
150+ | $ 0.0425 $ 0.0383 | $ 5.75 |
500+ | $ 0.0374 $ 0.0337 | $ 16.85 |
2,500+ | $ 0.0334 $ 0.0301 | $ 75.25 |
4,000+ | $ 0.0314 $ 0.0283 | $ 113.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$