ZE ZECB100505A800-0A200
| Manufacturer | ZEAsian Brands |
| MPN | ZECB100505A800-0A200 |
| LCSC Part # | C18734502 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 80Ω 0402 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 400mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 80Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD Multilayer Ferrite Bead 0402 80Ω 0.2A
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0093$ 0.0080 | $ 0.04 |
| 50+ | $ 0.0072$ 0.0062 | $ 0.31 |
| 150+ | $ 0.0061$ 0.0052 | $ 0.78 |
| 500+ | $ 0.0054$ 0.0046 | $ 2.30 |
| 2,500+ | $ 0.0048$ 0.0041 | $ 10.25 |
| 4,000+ | $ 0.0044$ 0.0038 | $ 15.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 400mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 80Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD Multilayer Ferrite Bead 0402 80Ω 0.2A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



