LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ZE ZECB201209A800-0A800 product image
  • ZECB201209A800-0A800 thumbnail 1
  • ZECB201209A800-0A800 thumbnail 2
  • ZECB201209A800-0A800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB201209A800-0A800RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB201209A800-0A800
LCSC Part #
C18734501
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 80Ω 0805 1LN
Datasheetpdf iconZE ZECB201209A800-0A800
In-Stock: 2,715
2,715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0334$ 0.0284$ 0.14
50+$ 0.0258$ 0.0220$ 1.10
150+$ 0.0216$ 0.0184$ 2.76
500+$ 0.0191$ 0.0163$ 8.15
2,500+$ 0.0169$ 0.0144$ 36.00
4,000+$ 0.0157$ 0.0134$ 53.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging0805
DC Resistance(DCR)150mΩ
Number of Lines1
Tolerance±25%
Current Rating800mA
Impedance @ Frequency80Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece