ZE ZECB201209A300-0A600
| Manufacturer | ZEAsian Brands |
| MPN | ZECB201209A300-0A600 |
| LCSC Part # | C18734495 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 30Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD Multilayer Ferrite Bead 0805 30Ω 600mA
In-Stock: 1,905
1,905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0339$ 0.0289 | $ 0.14 |
| 50+ | $ 0.0263$ 0.0224 | $ 1.12 |
| 150+ | $ 0.022$ 0.0187 | $ 2.81 |
| 500+ | $ 0.0194$ 0.0165 | $ 8.25 |
| 2,500+ | $ 0.0172$ 0.0147 | $ 36.75 |
| 4,000+ | $ 0.016$ 0.0136 | $ 54.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 30Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD Multilayer Ferrite Bead 0805 30Ω 600mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



