LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ZE ZECB321609A800-1A000 product image
  • ZECB321609A800-1A000 thumbnail 1
  • ZECB321609A800-1A000 thumbnail 2
  • ZECB321609A800-1A000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB321609A800-1A000RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB321609A800-1A000
LCSC Part #
C18734492
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 80Ω 1206 1LN
Datasheetpdf iconZE ZECB321609A800-1A000
In-Stock: 7,235
7,235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.066$ 0.0561$ 0.28
50+$ 0.0519$ 0.0442$ 2.21
150+$ 0.0448$ 0.0381$ 5.72
500+$ 0.0395$ 0.0336$ 16.80
2,500+$ 0.0352$ 0.0300$ 75.00
4,000+$ 0.0331$ 0.0282$ 112.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging1206
DC Resistance(DCR)150mΩ
Number of Lines1
Tolerance±25%
Current Rating1A
Impedance @ Frequency80Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

SMD Multilayer Ferrite Bead 1206 80Ω 1A