LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ZE ZECB321609A400-4A000 product image
  • ZECB321609A400-4A000 thumbnail 1
  • ZECB321609A400-4A000 thumbnail 2
  • ZECB321609A400-4A000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZECB321609A400-4A000RoHS

Manufacturer
ZEAsian Brands
MPN
ZECB321609A400-4A000
LCSC Part #
C18734487
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 40Ω 1206 1LN
Datasheetpdf iconZE ZECB321609A400-4A000
In-Stock: 1,635
1,635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0839$ 0.0714$ 0.36
50+$ 0.0659$ 0.0561$ 2.81
150+$ 0.0569$ 0.0484$ 7.26
500+$ 0.0502$ 0.0427$ 21.35
2,500+$ 0.0448$ 0.0381$ 95.25
4,000+$ 0.0421$ 0.0358$ 143.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
Packaging1206
DC Resistance(DCR)25mΩ
Number of Lines1
Tolerance±25%
Current Rating4A
Impedance @ Frequency40Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This specification applies to the BCMS-3216 series ferrite chip EMI suppressors. Under standard atmospheric conditions, the ambient temperature for measurement and testing is 20 ± 15℃ with a relative humidity of 30 ~ 70%; when in doubt, the ambient temperature is 25 ± 5℃ with a relative humidity of 30 ~ 70%. The operating temperature range is -55℃ ~ +125℃, and the storage temperature range is -10℃ ~ +40℃. Also covered are reflow soldering conditions, reliability and test conditions, carrier tape packaging, packaging methods, reel labels, and storage requirements.

Features

AI Translation
  • High-temperature performance: Tested at 125℃ ± 2℃ under rated current (maximum) for 1008 + 12 hours; no mechanical damage in appearance, impedance within ±30% of initial value, DC resistance requirement met.
  • Moisture resistance performance: Tested at humidity 90% to 95% RH, temperature 60 ± 2℃ under rated current (maximum) for 1008 + 12 hours; no mechanical damage in appearance, impedance within ±30% of initial value, DC resistance requirement met.
  • Temperature cycling performance: Stabilized at -55℃ and +125℃ for 30 minutes each, 100 cycles; no mechanical damage in appearance, impedance within ±30% of initial value, DC resistance requirement met.
  • Low-temperature storage life performance: Tested at -55℃ ± 2℃ for 1008 + 12 hours; no mechanical damage in appearance, impedance within ±30% of initial value, DC resistance requirement met.
  • Thermal shock performance: Stabilized at -55℃ and +125℃ for 30 minutes each, 100 cycles; no mechanical damage in appearance, impedance within ±30% of initial value.
  • Vibration performance: Sinusoidal waveform, frequency 10 ~ 55 ~ 10 Hz, sweep time 1 minute, amplitude 1.5 mm (peak-to-peak), directions X, Y, Z (3 axes), 2 hours per axis, 6 hours total; no mechanical damage in appearance, impedance within ±30% of initial value.