cjiang FTC252008S3R3MBCA
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FTC252008S3R3MBCA |
| LCSC Part # | C18724421 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2.5A 180mΩ SMD,2x2.5mm |
| Description | 3.3uH 2.5A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,290 
2,290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0859 | $ 0.86 |
100+ | $ 0.0671 | $ 6.71 |
300+ | $ 0.0566 | $ 16.98 |
3,000+ | $ 0.0503 | $ 150.90 |
6,000+ | $ 0.0449 | $ 269.40 |
9,000+ | $ 0.0419 | $ 377.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$