Shikues ES3AF
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | ES3AF |
| LCSC Part # | C183445 |
| Package | SMAF |
| Customer # | |
| Key Attributes | Diode 50V 3A SMAF |
| Description | 35ns 50V 1 Independent 1V@3A 3A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Shikues | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0342 $ 0.0325 | $ 0.65 |
200+ | $ 0.0271 $ 0.0258 | $ 5.16 |
600+ | $ 0.0231 $ 0.0220 | $ 13.20 |
3,000+ | $ 0.019 $ 0.0181 | $ 54.30 |
9,000+ | $ 0.0169 $ 0.0161 | $ 144.90 |
21,000+ | $ 0.0158 $ 0.0151 | $ 317.10 |
Standard Packaging 3000/Full
Reel | ||