ZHHXDZ UCC27325DR-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | UCC27325DR-HX |
| LCSC Part # | C18212735 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.5V~20V 2A 2A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | - | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UCC37325DR-HX/UCC27325DR-HX is a power switch driver IC featuring matched rise and fall times for charging and discharging the gates of power switches. The UCC37325DR-HX/UCC27325DR-HX exhibits high latch immunity across its rated power and voltage range. Even with noise spikes of up to 5V (either polarity) on the ground pin, the UCC37325DR-HX/UCC27325DR-HX will not be damaged. The device can withstand reverse currents of up to 500mA forced back into its outputs without damage or logic upset. In addition, all terminals of the UCC37325DR-HX/UCC27325DR-HX are fully protected against ESD up to 2.0kV.
Features
- Latch protection: withstands 0.5A reverse current
- Input logic protection: protects input signals down to -10V
- Low output impedance
- Dual-channel driver in a single chip
- Output peak current: 2A
- Operating range: 4.5V~25V
- Maximum negative input voltage: -5V
- High capacitive load drive capability: switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40°C~125°C
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant
- Package type: SOIC8/DFN8
Applications
- Switching power supplies, switch-mode converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class D switching amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4208$ 0.3788 | $ 0.38 |
| 10+ | $ 0.3335$ 0.3002 | $ 3.00 |
| 30+ | $ 0.2954$ 0.2659 | $ 7.98 |
| 100+ | $ 0.2477$ 0.2230 | $ 22.30 |
| 500+ | $ 0.2271$ 0.2044 | $ 102.20 |
| 1,000+ | $ 0.2144$ 0.1930 | $ 193.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~20V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 2A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | - | |
| Current - Output High(IOH) | 2A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UCC37325DR-HX/UCC27325DR-HX is a power switch driver IC featuring matched rise and fall times for charging and discharging the gates of power switches. The UCC37325DR-HX/UCC27325DR-HX exhibits high latch immunity across its rated power and voltage range. Even with noise spikes of up to 5V (either polarity) on the ground pin, the UCC37325DR-HX/UCC27325DR-HX will not be damaged. The device can withstand reverse currents of up to 500mA forced back into its outputs without damage or logic upset. In addition, all terminals of the UCC37325DR-HX/UCC27325DR-HX are fully protected against ESD up to 2.0kV.
Features
- Latch protection: withstands 0.5A reverse current
- Input logic protection: protects input signals down to -10V
- Low output impedance
- Dual-channel driver in a single chip
- Output peak current: 2A
- Operating range: 4.5V~25V
- Maximum negative input voltage: -5V
- High capacitive load drive capability: switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40°C~125°C
- Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
- RoHS compliant
- Package type: SOIC8/DFN8
Applications
- Switching power supplies, switch-mode converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class D switching amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



