Shikues SKSHC0603L-100M
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SKSHC0603L-100M |
| LCSC Part # | C18212628 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 0603 |
| Description | 10uH Molded Inductor 5.5A 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shikues | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0531 $ 0.0425 | $ 0.21 |
50+ | $ 0.0519 $ 0.0416 | $ 2.08 |
150+ | $ 0.0511 $ 0.0409 | $ 6.14 |
500+ | $ 0.0504 $ 0.0404 | $ 20.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$