KELIKING KLJ-4007R32W20mW
| Manufacturer | KELIKINGAsian Brands |
| MPN | KLJ-4007R32W20mW |
| LCSC Part # | C18186332 |
| Packaging | - |
| Customer # | |
| Key Attributes | Earphone Speaker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 240Hz~20kHz | |
| Diameter(φD) | 40mm | |
| Total Harmonic Distortion(THD) | 3% | |
| Impedance | 32Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 240Hz | |
| Sound Pressure Level(SPL) | 119dB | |
| Rated Power | 20mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 193
193 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7167 | $ 0.72 |
| 10+ | $ 0.5839 | $ 5.84 |
| 30+ | $ 0.5175 | $ 15.53 |
| 200+ | $ 0.4164 | $ 83.28 |
| 400+ | $ 0.3757 | $ 150.28 |
| 1,000+ | $ 0.3561 | $ 356.10 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Packaging | - | |
| Frequency Range | 240Hz~20kHz | |
| Diameter(φD) | 40mm | |
| Total Harmonic Distortion(THD) | 3% | |
| Impedance | 32Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 240Hz | |
| Sound Pressure Level(SPL) | 119dB | |
| Rated Power | 20mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



