KELIKING KLJ-3605W2R8
| Manufacturer |
KELIKING
Asian Brands |
| Mfr. Part # | KLJ-3605W2R8 |
| LCSC Part # | C18186321 |
| Package | - |
| Customer # | |
| Key Attributes | SMD Speaker |
| Description | 8Ω Electromagnetic 580Hz 90dB 1.7W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | KELIKING | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
483
483
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.686 | $ 0.69 |
10+ | $ 0.5537 | $ 5.54 |
30+ | $ 0.4875 | $ 14.63 |
200+ | $ 0.4229 | $ 84.58 |
400+ | $ 0.3455 | $ 138.20 |
1,000+ | $ 0.3261 | $ 326.10 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$