Desoldering Braid 2.5mm 1.5m Reel 1-Roll
| Manufacturer |
MECHANIC
Asian Brands |
| MPN | R350[1.5M]2.5mm |
| LCSC Part # | C179714 |
| Packaging | - |
| Customer # | |
| Description | Desoldering Pump / Desoldering Wire RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Tools & Consumables/Desoldering Pump / Desoldering Wire | |
| Manufacturer | MECHANIC | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
45
45
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.0349 | $ 2.03 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$