LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATTEN ST-3120D product image
  • ST-3120D thumbnail 1
  • ST-3120D thumbnail 2
  • ST-3120D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ATTEN ST-3120D

Manufacturer
ATTENAsian Brands
MPN
ST-3120D
LCSC Part #
C17701574
Packaging
-
Customer #
Key Attributes
Soldering Station
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 155.2348$ 155.23
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTools & Consumables/Soldering Station
ManufacturerATTEN
Packaging-
Grounding impedance-
Voltage-;AC 220V-240V~50/60Hz(AC 110V~60Hz)
Temperature stability-
temperature control-
material qualityESD material handle
input voltage-
LCD display panel-
Parts-
Heating core modelHS-3120H
Welding nozzle modelT120
Heating plate area-
Heating plate material-
Temperature regulation range-
Display formatLCD Screen Display
Usage Scenario-
SafetyCertification-
weightApproximately 3.3kg
packing-
HeatingElementPlug-in Heating Element
power150W;-
ConnectionLine/HoseLength-
PowerCordLength-;-
PlugTypeThree-prong plug
Tin discharge tube-
TinSuctionGunPower-
Measuring range-
colourGray
Setting method-
Tin discharge tube length-
length-
temperature80-500℃;-
Processor-
output power-
Tin discharge method-
VacuumSuction-
size200×125×120mm;-;-
Welding nozzle to ground potential-
Heating principleHigh-Frequency Eddy Current
Welding nozzle to ground resistance-
TotalPowerConsumption-
heating power-
Air flow rate-;-;-
Handle length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-