HYDZ HYR-1404
| Manufacturer | HYDZAsian Brands |
| MPN | HYR-1404 |
| LCSC Part # | C17701097 |
| Packaging | Through Hole,14x4mm |
| Customer # | |
| Key Attributes | 4kHz 80dB Through Hole,14x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | Through Hole,14x4mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | 14mm | |
| Resonant Frequency | 4kHz | |
| Technology | - | |
| Voltage Rating | 12V | |
| Current Consumption | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2048 | $ 1.02 |
| 50+ | $ 0.1608 | $ 8.04 |
| 200+ | $ 0.142 | $ 28.40 |
| 500+ | $ 0.1185 | $ 59.25 |
| 2,500+ | $ 0.108 | $ 270.00 |
| 5,000+ | $ 0.1017 | $ 508.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | Through Hole,14x4mm | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | 14mm | |
| Resonant Frequency | 4kHz | |
| Technology | - | |
| Voltage Rating | 12V | |
| Current Consumption | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



