HYDZ HYT-1212C
| Manufacturer | HYDZAsian Brands |
| MPN | HYT-1212C |
| LCSC Part # | C17701071 |
| Packaging | Through Hole,D=7.6mm |
| Customer # | |
| Key Attributes | 2.9kHz 85dB Through Hole,D=7.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | Through Hole,D=7.6mm | |
| Operating Temperature | -30℃~+80℃ | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | 12V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,145
1,145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2861 | $ 1.43 |
| 50+ | $ 0.2247 | $ 11.24 |
| 200+ | $ 0.1983 | $ 39.66 |
| 500+ | $ 0.1655 | $ 82.75 |
| 2,000+ | $ 0.1509 | $ 301.80 |
| 5,000+ | $ 0.1421 | $ 710.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | HYDZ | |
| Packaging | Through Hole,D=7.6mm | |
| Operating Temperature | -30℃~+80℃ | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | 12V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



