ATLAS ENV-20-PH
| Manufacturer | |
| MPN | ENV-20-PH |
| LCSC Part # | C17510453 |
| Packaging | - |
| Customer # | |
| Key Attributes | -5℃~+99℃ Environmental Testers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Environmental Testers | |
| Manufacturer | ATLAS | |
| Packaging | - | |
| Detection Temperature Range | -5℃~+99℃ | |
| working temperature | - | |
| Accuracy | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 3rd generation pH probe is a lab-grade mini double-junction Ag/AgCl pH probe capable of measuring pH across a range of 0–14, with a resolution of ±0.001, accuracy of ±0.002, and a response time of 95% within 1 second. The temperature range is -5°C – 99°C, maximum pressure is 110 PSI, maximum depth is 78 meters (254 feet), connector is male SMA, cable length is 1 meter, no internal temperature sensor, time before recalibration is approximately 1 year, and expected lifespan is approximately 2 years. The pH probe works by measuring the activity of hydrogen ions in a liquid; the glass membrane at the probe tip allows hydrogen ions to diffuse, and the difference in hydrogen ion concentration generates a tiny current proportional to the hydrogen ion concentration. Acidic solutions have pH < 7, neutral solutions pH = 7, and alkaline solutions pH > 7. The probe features two junctions: Junction 2 contains 3.5M KCl gel, silver chloride, a high-surface-area Ag/AgCl electrode, and an O-ring; Junction 1 contains a silver wire. Storage life is approximately 5 years, operational life is approximately 2 years, and the soaking bottle pH is approximately 3.8. The probe complies with NSF/ANSI 51 standards and is food-contact safe; the PVC, ABS, glass, polycarbonate, polyethylene, and titanium nitride used all meet NSF-51 standards.
Features
- Measurement Range: 0 - 14
- Resolution: ±0.001
- Accuracy: ±0.002
- Response Time: 95% within 1 second
- Temperature Range: -5°C – 99°C
- Maximum Pressure: 110 PSI
- Maximum Depth: 78 meters (254 feet)
- Connector: Male SMA
- Cable Length: 1 meter
- Time Before Recalibration: ~1 year
- Expected Lifespan: ~2 years
- Storage Life: ~5 years
- Soaking Bottle pH: ~3.8
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 161.3489 | $ 161.35 |
| 200+ | $ 64.3797 | $ 12875.94 |
| 500+ | $ 62.2288 | $ 31114.40 |
| 1,000+ | $ 61.1655 | $ 61165.50 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

