LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SiTime SIT8008BC-11-33E-45.158400 product image
Imagens ilustrativas

SiTime SIT8008BC-11-33E-45.158400RoHS

Fabricante
Cód. da peça
SIT8008BC-11-33E-45.158400
Nº LCSC
C17499263
Emb.
SMD2520-4P
Número do Cliente
Atrib. princ.
SMD2520-4P Oscillators RoHS
Folha de Dadospdf iconSiTime SIT8008BC-11-33E-45.158400
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.747$ 0.75
200+$ 0.2979$ 59.58
500+$ 0.2887$ 144.35
1,000+$ 0.284$ 284.00
Encapsulamento Padrão1000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.SMD2520-4P

Recursos

Tradução por IA
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Aplicações

Tradução por IA
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.