MDD(Microdiode Semiconductor) SMAJ8.0CA
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | SMAJ8.0CA |
| LCSC Part # | C173500 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 8VWM 13.6VC DO-214AC(SMA) |
| Description | 29.4A 400W@10/1000us 13.6V 9.83V Bidirectional 8V DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,460 
3,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0379 $ 0.0361 | $ 0.72 |
200+ | $ 0.0297 $ 0.0283 | $ 5.66 |
600+ | $ 0.0252 $ 0.0240 | $ 14.40 |
5,000+ | $ 0.0211 $ 0.0201 | $ 100.50 |
10,000+ | $ 0.0188 $ 0.0179 | $ 179.00 |
20,000+ | $ 0.0175 $ 0.0167 | $ 334.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$