LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 1SMA4742A product image
  • 1SMA4742A thumbnail 1
  • 1SMA4742A thumbnail 2
  • 1SMA4742A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 1SMA4742ARoHS

Manufacturer
MPN
1SMA4742A
LCSC Part #
C173481
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 12V 1W SMA(DO-214AC)
Datasheetpdf iconMDD(Microdiode Semiconductor) 1SMA4742A
In-Stock: 44,840
44,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0474$ 0.47
100+$ 0.0389$ 3.89
300+$ 0.0346$ 10.38
1,000+$ 0.0314$ 31.40
5,000+$ 0.0242$ 121.00
10,000+$ 0.0229$ 229.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSMA(DO-214AC)
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.6V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application, optimized board space
  • Low-profile package
  • Built-in strain relief structure
  • Glass passivated junction
  • Low inductance
  • Typical reverse current IR < 5.0μA at above 11V
  • Guaranteed high-temperature soldering: 260℃/10 seconds at terminals
  • Plastic package meets UL flammability rating 94V-0